Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. TL072MJG
TL072MJG
Extended
* Images are for reference only
TL072MJG
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL072MJG
JLCPCB Part #
C22427769
Package
CDIP-8
Description
-20V~20V -55℃~+125℃ 100nA 2 2.5mA 200pA 20V/us 26mA 37nV/√Hz@1kHz 3MHz 4.5V~40V 80dB 9mV Short-Circuit Protection、EMI filtering/RF suppression CDIP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
ManufacturerTexas Instruments
PackageCDIP-8
Operating Temperature-55℃~+125℃
Vos - Input Offset Voltage9mV
Input Offset Current(Ios)100nA
Output Current26mA
Single Supply4.5V~40V
Slew Rate20V/us
Gain Bandwidth Product3MHz
Quiescent Current(Iq)2.5mA
Common Mode Rejection Ratio(CMRR)80dB
Number of Channels2
Noise density(eN)37nV/√Hz@1kHz
FeaturesShort-Circuit Protection、EMI filtering/RF suppression
Ib - Input Bias Current200pA
Dual Supply-20V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. TL072MJG
TL072MJG

* Images are for reference only

TL072MJG

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL072MJG
JLCPCB Part #
C22427769
Package
CDIP-8
Description
-20V~20V -55℃~+125℃ 100nA 2 2.5mA 200pA 20V/us 26mA 37nV/√Hz@1kHz 3MHz 4.5V~40V 80dB 9mV Short-Circuit Protection、EMI filtering/RF suppression CDIP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL072MJG

* Images are for reference only

TL072MJG
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL072MJG
JLCPCB Part #
C22427769
Package
CDIP-8
Description
-20V~20V -55℃~+125℃ 100nA 2 2.5mA 200pA 20V/us 26mA 37nV/√Hz@1kHz 3MHz 4.5V~40V 80dB 9mV Short-Circuit Protection、EMI filtering/RF suppression CDIP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL072MJG Specifications

TL072MJG technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
ManufacturerTexas Instruments
PackageCDIP-8
Operating Temperature-55℃~+125℃
Vos - Input Offset Voltage9mV
Input Offset Current(Ios)100nA
Output Current26mA
Single Supply4.5V~40V
Slew Rate20V/us
Gain Bandwidth Product3MHz
Quiescent Current(Iq)2.5mA
Common Mode Rejection Ratio(CMRR)80dB
Number of Channels2
Noise density(eN)37nV/√Hz@1kHz
FeaturesShort-Circuit Protection、EMI filtering/RF suppression
Ib - Input Bias Current200pA
Dual Supply-20V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL072MJG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL072MJG Documents

TL072MJG datasheets or manufacturer documentation.

Datasheet: TL072MJG Datasheet (PDF)

TL072MJG Schematic Symbol & PCB Footprint

The TL072MJG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.