Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS25990ARQPR
TPS25990ARQPR - 1
TPS25990ARQPR - 2
TPS25990ARQPR - 3
Extended1/3
* Images are for reference only
TPS25990ARQPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS25990ARQPR
JLCPCB Part #
C22427724
Package
VQFN-26(5x4.5)
Description
-40℃~+125℃ 0.79mΩ 1 2.9V~16V Active High VQFN-26(5x4.5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-26(5x4.5)
Operating Temperature-40℃~+125℃
Output Current50A
Input Voltage2.9V~16V
FeaturesOvercurrent Protection、Adjustable current limiting
Output Voltage2.9V~16V
InterfacePMBus、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS25990ARQPR
TPS25990ARQPR

* Images are for reference only

TPS25990ARQPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25990ARQPR
JLCPCB Part #
C22427724
Package
VQFN-26(5x4.5)
Description
-40℃~+125℃ 0.79mΩ 1 2.9V~16V Active High VQFN-26(5x4.5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25990ARQPR

* Images are for reference only

TPS25990ARQPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25990ARQPR
JLCPCB Part #
C22427724
Package
VQFN-26(5x4.5)
Description
-40℃~+125℃ 0.79mΩ 1 2.9V~16V Active High VQFN-26(5x4.5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25990ARQPR Specifications

TPS25990ARQPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-26(5x4.5)
Operating Temperature-40℃~+125℃
Output Current50A
Input Voltage2.9V~16V
FeaturesOvercurrent Protection、Adjustable current limiting
Output Voltage2.9V~16V
InterfacePMBus、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25990ARQPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS25990ARQPR Documents

TPS25990ARQPR datasheets or manufacturer documentation.

Datasheet: TPS25990ARQPR Datasheet (PDF)

TPS25990ARQPR Schematic Symbol & PCB Footprint

The TPS25990ARQPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.