Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS631011YBGR
TPS631011YBGR - 1
TPS631011YBGR - 2
TPS631011YBGR - 3
Extended1/3
* Images are for reference only
TPS631011YBGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS631011YBGR
JLCPCB Part #
C22427452
Package
DSBGA-8
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 8uA Adjustable Buck-Boost Buck-Boost Built-in DSBGA-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply1.6V~5.5V
Output Current1.5A
Quiescent Current8uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1.2V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS631011YBGR
TPS631011YBGR

* Images are for reference only

TPS631011YBGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS631011YBGR
JLCPCB Part #
C22427452
Package
DSBGA-8
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 8uA Adjustable Buck-Boost Buck-Boost Built-in DSBGA-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS631011YBGR

* Images are for reference only

TPS631011YBGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS631011YBGR
JLCPCB Part #
C22427452
Package
DSBGA-8
Description
-40℃~+125℃@(TJ) 1 1.2V~5.5V 1.5A 1.6V~5.5V 2MHz 8uA Adjustable Buck-Boost Buck-Boost Built-in DSBGA-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS631011YBGR Specifications

TPS631011YBGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-8
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply1.6V~5.5V
Output Current1.5A
Quiescent Current8uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1.2V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS631011YBGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS631011YBGR Documents

TPS631011YBGR datasheets or manufacturer documentation.

Datasheet: TPS631011YBGR Datasheet (PDF)

TPS631011YBGR Schematic Symbol & PCB Footprint

The TPS631011YBGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.