Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. UCC14141QDWNRQ1
UCC14141QDWNRQ1 - 1
UCC14141QDWNRQ1 - 2
UCC14141QDWNRQ1 - 3
Extended1/3
* Images are for reference only
UCC14141QDWNRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC14141QDWNRQ1
JLCPCB Part #
C22427330
Package
SSOP-36
Description
-40℃~+125℃ 16MHz 2 5kV 8V~18V SSOP-36 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSSOP-36
Operating Temperature-40℃~+125℃
Voltage - Supply8V~18V
Isolation Voltage(Vrms)5kV
Frequency16MHz
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. UCC14141QDWNRQ1
UCC14141QDWNRQ1

* Images are for reference only

UCC14141QDWNRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC14141QDWNRQ1
JLCPCB Part #
C22427330
Package
SSOP-36
Description
-40℃~+125℃ 16MHz 2 5kV 8V~18V SSOP-36 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC14141QDWNRQ1

* Images are for reference only

UCC14141QDWNRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC14141QDWNRQ1
JLCPCB Part #
C22427330
Package
SSOP-36
Description
-40℃~+125℃ 16MHz 2 5kV 8V~18V SSOP-36 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC14141QDWNRQ1 Specifications

UCC14141QDWNRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSSOP-36
Operating Temperature-40℃~+125℃
Voltage - Supply8V~18V
Isolation Voltage(Vrms)5kV
Frequency16MHz
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC14141QDWNRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC14141QDWNRQ1 Documents

UCC14141QDWNRQ1 datasheets or manufacturer documentation.

Datasheet: UCC14141QDWNRQ1 Datasheet (PDF)

UCC14141QDWNRQ1 Schematic Symbol & PCB Footprint

The UCC14141QDWNRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.