


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Decoder | |
| Data Rate | 400Kbps | |
| Voltage - Supply | 1.62V~1.98V、1.71V~1.89V、2.97V~3.63V、3.135V~3.465V | |
| Features | Video format detection、Link equalization and compensation | |
| Control Interface | I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADV7441ABSTZ-5P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Decoder | |
| Data Rate | 400Kbps | |
| Voltage - Supply | 1.62V~1.98V、1.71V~1.89V、2.97V~3.63V、3.135V~3.465V | |
| Features | Video format detection、Link equalization and compensation | |
| Control Interface | I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7441ABSTZ-5P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADV7441ABSTZ-5P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.