


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-28-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Gain | 0.0625V/V~128V/V | |
| Vos - Input Offset Voltage | 3uV | |
| Input Offset Current(Ios) | 1.3nA | |
| Output Current | 11mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Single Supply | 2.7V~5V | |
| Slew Rate | 0.8V/us | |
| Quiescent Current(Iq) | 980uA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 122dB | |
| -3dB Bandwidth | 1.8MHz | |
| Gain Error | 0.12% | |
| Settling time | 10us | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Overvoltage Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 450pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4255ACPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-28-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Gain | 0.0625V/V~128V/V | |
| Vos - Input Offset Voltage | 3uV | |
| Input Offset Current(Ios) | 1.3nA | |
| Output Current | 11mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Single Supply | 2.7V~5V | |
| Slew Rate | 0.8V/us | |
| Quiescent Current(Iq) | 980uA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 122dB | |
| -3dB Bandwidth | 1.8MHz | |
| Gain Error | 0.12% | |
| Settling time | 10us | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Overvoltage Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 450pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4255ACPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4255ACPZ datasheets or manufacturer documentation.
The ADA4255ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.