
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | 1206 | |
| Peak Gain | 5.05dBi | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 3.2mm | |
| Bandwidth | 160MHz | |
| Height | 1.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm | |
| Power | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT3216LL00R2400A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | 1206 | |
| Peak Gain | 5.05dBi | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 3.2mm | |
| Bandwidth | 160MHz | |
| Height | 1.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm | |
| Power | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT3216LL00R2400A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT3216LL00R2400A datasheets or manufacturer documentation.
Datasheet: ANT3216LL00R2400A Datasheet (PDF)
The ANT3216LL00R2400A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.