Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. TPS259482AYWPR
TPS259482AYWPR - 1
TPS259482AYWPR - 2
TPS259482AYWPR - 3
Extended1/3
* Images are for reference only
TPS259482AYWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS259482AYWPR
JLCPCB Part #
C22422005
Package
DSBGA-12
Description
-40℃~+125℃ 1 20mΩ 24.5mV 3.5V~23V 439uA 8A Integrated FET Reverse current blocking、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable DSBGA-12 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageDSBGA-12
Operating Temperature-40℃~+125℃
Number of Channels1
FET TypeIntegrated FET
Quiescent Current439uA
Input Voltage (Vin)3.5V~23V
FeaturesReverse current blocking、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable
Continuous Current (Imax)8A
RDS(on)20mΩ
Voltage - Forward(Vf)24.5mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. TPS259482AYWPR
TPS259482AYWPR

* Images are for reference only

TPS259482AYWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS259482AYWPR
JLCPCB Part #
C22422005
Package
DSBGA-12
Description
-40℃~+125℃ 1 20mΩ 24.5mV 3.5V~23V 439uA 8A Integrated FET Reverse current blocking、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable DSBGA-12 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS259482AYWPR

* Images are for reference only

TPS259482AYWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS259482AYWPR
JLCPCB Part #
C22422005
Package
DSBGA-12
Description
-40℃~+125℃ 1 20mΩ 24.5mV 3.5V~23V 439uA 8A Integrated FET Reverse current blocking、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable DSBGA-12 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS259482AYWPR Specifications

TPS259482AYWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageDSBGA-12
Operating Temperature-40℃~+125℃
Number of Channels1
FET TypeIntegrated FET
Quiescent Current439uA
Input Voltage (Vin)3.5V~23V
FeaturesReverse current blocking、Overvoltage lockout、Under-voltage lockout、Over temperature protection、Short-Circuit Protection、With enable
Continuous Current (Imax)8A
RDS(on)20mΩ
Voltage - Forward(Vf)24.5mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS259482AYWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS259482AYWPR Schematic Symbol & PCB Footprint

The TPS259482AYWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.