


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Nexperia | |
| Package | WLCSP-9(1.1x1.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Converter | |
| Voltage - Supply | 1.08V~1.98V、1.62V~3.3V | |
| Current - Supply | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NXT4559UPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Nexperia | |
| Package | WLCSP-9(1.1x1.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Converter | |
| Voltage - Supply | 1.08V~1.98V、1.62V~3.3V | |
| Current - Supply | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXT4559UPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NXT4559UPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.