


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.6mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 0.1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 1uA | |
| Features | ESD Protection、Fail-safe function、Built-in hysteresis | |
| Single Supply | 1.8V~40V | |
| Ib - Input Bias Current | 250pA | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Propagation Delay Time | 45us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV1851QDBVRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.6mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 0.1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 1uA | |
| Features | ESD Protection、Fail-safe function、Built-in hysteresis | |
| Single Supply | 1.8V~40V | |
| Ib - Input Bias Current | 250pA | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Propagation Delay Time | 45us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1851QDBVRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLV1851QDBVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.