IXTT10N100D2 - 1
IXTT10N100D2 - 2
IXTT10N100D2 - 3
Extended1/3
* Images are for reference only
IXTT10N100D2
Attributes
Value
Manufacturer
MFR.Part #
IXTT10N100D2
JLCPCB Part #
C22419378
Package
TO-268
Description
TO-268 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerLittelfuse/IXYS
PackageTO-268
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)5.32nF
TypeN-Channel
Vgs±20V
Number1 N-channel
Gate Charge(Qg)200nC
Reverse Transfer Capacitance (Crss@Vds)70pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage1kV
Output Capacitance(Coss)300pF
Pd - Power Dissipation695W
RDS(on)1.5Ω@0V