Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MER1S0505SC
MER1S0505SC
Extended
* Images are for reference only
MER1S0505SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MER1S0505SC
JLCPCB Part #
C22416683
Package
SIP-4P,19.7x6.2mm
Description
-40℃~+85℃ 1 10.2mm 19.7mm 1kV 200mA 5.5V 5V 6.2mm 84% SIP-4P,19.7x6.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP-4P,19.7x6.2mm
Operating Temperature-40℃~+85℃
Conversion Efficiency84%
Output Current(Max)200mA
Length19.7mm
Voltage - Supply5.5V
Isolation Voltage(Vrms)1kV
Height10.2mm
Width6.2mm
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MER1S0505SC
MER1S0505SC

* Images are for reference only

MER1S0505SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MER1S0505SC
JLCPCB Part #
C22416683
Package
SIP-4P,19.7x6.2mm
Description
-40℃~+85℃ 1 10.2mm 19.7mm 1kV 200mA 5.5V 5V 6.2mm 84% SIP-4P,19.7x6.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MER1S0505SC

* Images are for reference only

MER1S0505SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
MER1S0505SC
JLCPCB Part #
C22416683
Package
SIP-4P,19.7x6.2mm
Description
-40℃~+85℃ 1 10.2mm 19.7mm 1kV 200mA 5.5V 5V 6.2mm 84% SIP-4P,19.7x6.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MER1S0505SC Specifications

MER1S0505SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP-4P,19.7x6.2mm
Operating Temperature-40℃~+85℃
Conversion Efficiency84%
Output Current(Max)200mA
Length19.7mm
Voltage - Supply5.5V
Isolation Voltage(Vrms)1kV
Height10.2mm
Width6.2mm
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MER1S0505SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MER1S0505SC Schematic Symbol & PCB Footprint

The MER1S0505SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.