


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Coilcraft | |
| Package | SMD,5x3.8mm | |
| Inductance | 470uH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@0.79MHz | |
| Frequency - Self Resonant | 4.4MHz | |
| Tolerance | ±5% | |
| Current Rating | 85mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 26.5Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1812LS-474XJLC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Coilcraft | |
| Package | SMD,5x3.8mm | |
| Inductance | 470uH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 38@0.79MHz | |
| Frequency - Self Resonant | 4.4MHz | |
| Tolerance | ±5% | |
| Current Rating | 85mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 26.5Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812LS-474XJLC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1812LS-474XJLC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.