Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. INA236BIDDFR
INA236BIDDFR - 1
INA236BIDDFR - 2
INA236BIDDFR - 3
Extended1/3
* Images are for reference only
INA236BIDDFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA236BIDDFR
JLCPCB Part #
C22415777
Package
TSOT-23-8
Description
-300mV~48V -40℃~+125℃ 1.7V~5.5V 100pA 150dB 1uV 25nV/℃ 300uA High-side detection、Low-side detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、External shunt ±26V TSOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageTSOT-23-8
Common Mode Rejection Ratio (CMRR)150dB
Operating Temperature-40℃~+125℃
Differential Voltage±26V
Vcm - Common Mode Voltage-300mV~48V
Vos - Input Offset Voltage1uV
Input Offset Voltage Drift(Vos TC)25nV/℃
Quiescent Current300uA
FeaturesHigh-side detection、Low-side detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、External shunt
Single Supply1.7V~5.5V
Ib - Input Bias Current100pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. INA236BIDDFR
INA236BIDDFR

* Images are for reference only

INA236BIDDFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA236BIDDFR
JLCPCB Part #
C22415777
Package
TSOT-23-8
Description
-300mV~48V -40℃~+125℃ 1.7V~5.5V 100pA 150dB 1uV 25nV/℃ 300uA High-side detection、Low-side detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、External shunt ±26V TSOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA236BIDDFR

* Images are for reference only

INA236BIDDFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA236BIDDFR
JLCPCB Part #
C22415777
Package
TSOT-23-8
Description
-300mV~48V -40℃~+125℃ 1.7V~5.5V 100pA 150dB 1uV 25nV/℃ 300uA High-side detection、Low-side detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、External shunt ±26V TSOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA236BIDDFR Specifications

INA236BIDDFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageTSOT-23-8
Common Mode Rejection Ratio (CMRR)150dB
Operating Temperature-40℃~+125℃
Differential Voltage±26V
Vcm - Common Mode Voltage-300mV~48V
Vos - Input Offset Voltage1uV
Input Offset Voltage Drift(Vos TC)25nV/℃
Quiescent Current300uA
FeaturesHigh-side detection、Low-side detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、External shunt
Single Supply1.7V~5.5V
Ib - Input Bias Current100pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA236BIDDFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA236BIDDFR Documents

INA236BIDDFR datasheets or manufacturer documentation.

Datasheet: INA236BIDDFR Datasheet (PDF)

INA236BIDDFR Schematic Symbol & PCB Footprint

The INA236BIDDFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.