


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=10mm | |
| Voltage - Max | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 16.5mm | |
| Resistance - Initial (Ri) (Min) | 570Ω | |
| Pitch | 10mm | |
| Hold Current | 32mA | |
| Height | 20mm | |
| Width | 7.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTCEL67R152UBE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=10mm | |
| Voltage - Max | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 16.5mm | |
| Resistance - Initial (Ri) (Min) | 570Ω | |
| Pitch | 10mm | |
| Hold Current | 32mA | |
| Height | 20mm | |
| Width | 7.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTCEL67R152UBE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTCEL67R152UBE datasheets or manufacturer documentation.
The PTCEL67R152UBE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.