


- Manufacturer
- MFR.Part #
- PS2833-1-F3-A
- JLCPCB Part #
- C22412235
- Package
- SSOP-4
- Description
- -55℃~+100℃ 1 1.2V 2.5kV 20us 350V 400% 4500% 50mA 5us 60mA 6V Darlington Transistor Darlington output structure SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SSOP-4 | |
| Load Voltage | 350V | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 50mA | |
| Rise time | 20us | |
| Output Type | Darlington Transistor | |
| Output Current | 60mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 4500% | |
| Number of Outputs | 1 | |
| Current Transfer Ratio (CTR) Minimum | 400% | |
| Features | Darlington output structure | |
| Fall time | 5us | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
PS2833-1-F3-A
Extended- Manufacturer
- MFR.Part #
- PS2833-1-F3-A
- JLCPCB Part #
- C22412235
- Package
- SSOP-4
- Description
- -55℃~+100℃ 1 1.2V 2.5kV 20us 350V 400% 4500% 50mA 5us 60mA 6V Darlington Transistor Darlington output structure SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PS2833-1-F3-A
- JLCPCB Part #
- C22412235
- Package
- SSOP-4
- Description
- -55℃~+100℃ 1 1.2V 2.5kV 20us 350V 400% 4500% 50mA 5us 60mA 6V Darlington Transistor Darlington output structure SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS2833-1-F3-A Specifications
PS2833-1-F3-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SSOP-4 | |
| Load Voltage | 350V | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 50mA | |
| Rise time | 20us | |
| Output Type | Darlington Transistor | |
| Output Current | 60mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 4500% | |
| Number of Outputs | 1 | |
| Current Transfer Ratio (CTR) Minimum | 400% | |
| Features | Darlington output structure | |
| Fall time | 5us | |
| Voltage - Forward(Vf) | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS2833-1-F3-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS2833-1-F3-A Schematic Symbol & PCB Footprint
The PS2833-1-F3-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.