Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMDQ75R008M1HXUMA1
IMDQ75R008M1HXUMA1 - 1
IMDQ75R008M1HXUMA1 - 2
IMDQ75R008M1HXUMA1 - 3
Extended1/3
* Images are for reference only
IMDQ75R008M1HXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMDQ75R008M1HXUMA1
JLCPCB Part #
C22408599
Package
HDSOP-22
Description
-55℃~+175℃ 10.6mΩ 173A 178nC 37pF 5.6V 625W 750V HDSOP-22 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageHDSOP-22
Operating Temperature-55℃~+175℃
Gate Threshold Voltage (Vgs(th))5.6V
Gate Charge(Qg)178nC
Reverse Transfer Capacitance (Crss)37pF
Current - Continuous Drain(Id)173A
Drain to Source Voltage750V
Pd - Power Dissipation625W
RDS(on)10.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMDQ75R008M1HXUMA1
IMDQ75R008M1HXUMA1

* Images are for reference only

IMDQ75R008M1HXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMDQ75R008M1HXUMA1
JLCPCB Part #
C22408599
Package
HDSOP-22
Description
-55℃~+175℃ 10.6mΩ 173A 178nC 37pF 5.6V 625W 750V HDSOP-22 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMDQ75R008M1HXUMA1

* Images are for reference only

IMDQ75R008M1HXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMDQ75R008M1HXUMA1
JLCPCB Part #
C22408599
Package
HDSOP-22
Description
-55℃~+175℃ 10.6mΩ 173A 178nC 37pF 5.6V 625W 750V HDSOP-22 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMDQ75R008M1HXUMA1 Specifications

IMDQ75R008M1HXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageHDSOP-22
Operating Temperature-55℃~+175℃
Gate Threshold Voltage (Vgs(th))5.6V
Gate Charge(Qg)178nC
Reverse Transfer Capacitance (Crss)37pF
Current - Continuous Drain(Id)173A
Drain to Source Voltage750V
Pd - Power Dissipation625W
RDS(on)10.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMDQ75R008M1HXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMDQ75R008M1HXUMA1 Schematic Symbol & PCB Footprint

The IMDQ75R008M1HXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.