


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-8 | |
| Load Current | 185uA | |
| Operating Temperature | -40℃~+125℃ | |
| Load Voltage | 20V | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Overcurrent Protection、Over temperature protection、Dynamic Miller clamp、Under-voltage lockout | |
| RDS(on) | 8.5Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISSI20R02HXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-8 | |
| Load Current | 185uA | |
| Operating Temperature | -40℃~+125℃ | |
| Load Voltage | 20V | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Overcurrent Protection、Over temperature protection、Dynamic Miller clamp、Under-voltage lockout | |
| RDS(on) | 8.5Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISSI20R02HXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISSI20R02HXUMA1 datasheets or manufacturer documentation.
The ISSI20R02HXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.