


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Broadcom Limited | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+115℃ | |
| Type | Rotary position sensor | |
| Length | 4mm | |
| Voltage - Supply | 2.97V~5.5V | |
| Height | 1.05mm | |
| Current - Supply | 30mA | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AEDR-9830-102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Broadcom Limited | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+115℃ | |
| Type | Rotary position sensor | |
| Length | 4mm | |
| Voltage - Supply | 2.97V~5.5V | |
| Height | 1.05mm | |
| Current - Supply | 30mA | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEDR-9830-102. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AEDR-9830-102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.