


- Manufacturer
- MFR.Part #
- IAUCN04S7N020ATMA1
- JLCPCB Part #
- C22405706
- Package
- PG-TDSON-8-33
- Description
- -55℃~+175℃ 1 N-channel 1.705nF 1.85mΩ@10V 139A 2.6V 25nC@10V 36pF 40V 75W 993pF N-Channel PG-TDSON-8-33 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TDSON-8-33 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.705nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Current - Continuous Drain(Id) | 139A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 993pF | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 1.85mΩ@10V |

* Images are for reference only
IAUCN04S7N020ATMA1
Extended- Manufacturer
- MFR.Part #
- IAUCN04S7N020ATMA1
- JLCPCB Part #
- C22405706
- Package
- PG-TDSON-8-33
- Description
- -55℃~+175℃ 1 N-channel 1.705nF 1.85mΩ@10V 139A 2.6V 25nC@10V 36pF 40V 75W 993pF N-Channel PG-TDSON-8-33 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IAUCN04S7N020ATMA1
- JLCPCB Part #
- C22405706
- Package
- PG-TDSON-8-33
- Description
- -55℃~+175℃ 1 N-channel 1.705nF 1.85mΩ@10V 139A 2.6V 25nC@10V 36pF 40V 75W 993pF N-Channel PG-TDSON-8-33 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IAUCN04S7N020ATMA1 Specifications
IAUCN04S7N020ATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TDSON-8-33 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.705nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Current - Continuous Drain(Id) | 139A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 993pF | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 1.85mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IAUCN04S7N020ATMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IAUCN04S7N020ATMA1 Schematic Symbol & PCB Footprint
The IAUCN04S7N020ATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.