


- Manufacturer
- MFR.Part #
- LM193JGB
- JLCPCB Part #
- C22403156
- Package
- CDIP-8
- Description
- -55℃~+125℃ 1.3us 2 25nA 2V~30V 2mV 36V 3nA 800uA Open-drain TTL CDIP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 3nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 800uA | |
| Single Supply | 2V~30V | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | TTL | |
| Response Time (tr) | 1.3us |

* Images are for reference only
LM193JGB
Extended- Manufacturer
- MFR.Part #
- LM193JGB
- JLCPCB Part #
- C22403156
- Package
- CDIP-8
- Description
- -55℃~+125℃ 1.3us 2 25nA 2V~30V 2mV 36V 3nA 800uA Open-drain TTL CDIP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM193JGB
- JLCPCB Part #
- C22403156
- Package
- CDIP-8
- Description
- -55℃~+125℃ 1.3us 2 25nA 2V~30V 2mV 36V 3nA 800uA Open-drain TTL CDIP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM193JGB Specifications
LM193JGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 3nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 800uA | |
| Single Supply | 2V~30V | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | TTL | |
| Response Time (tr) | 1.3us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM193JGB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM193JGB Documents
LM193JGB datasheets or manufacturer documentation.
LM193JGB Schematic Symbol & PCB Footprint
The LM193JGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.