
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-36 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current(Max) | 100mA | |
| Output Power | 2.5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Length | 12.8mm | |
| Voltage - Supply | 27V | |
| Frequency | 13MHz | |
| Height | 3.4mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Overload protection、EMI suppression | |
| Output Voltage | 15V~25V | |
| Width | 7.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC15240QDWNRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-36 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current(Max) | 100mA | |
| Output Power | 2.5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Length | 12.8mm | |
| Voltage - Supply | 27V | |
| Frequency | 13MHz | |
| Height | 3.4mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Overload protection、EMI suppression | |
| Output Voltage | 15V~25V | |
| Width | 7.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC15240QDWNRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UCC15240QDWNRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.