
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-36 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current(Max) | 60mA | |
| Output Power | 1.5W | |
| Length | 12.8mm | |
| Voltage - Supply | 16.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Frequency | 15MHz | |
| Height | 3.4mm | |
| Output Voltage | 15V~25V | |
| Width | 7.5mm | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC14341QDWNRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-36 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current(Max) | 60mA | |
| Output Power | 1.5W | |
| Length | 12.8mm | |
| Voltage - Supply | 16.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Frequency | 15MHz | |
| Height | 3.4mm | |
| Output Voltage | 15V~25V | |
| Width | 7.5mm | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC14341QDWNRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UCC14341QDWNRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.