Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEE1S1515SC
MEE1S1515SC - 1
MEE1S1515SC - 2
MEE1S1515SC - 3
Extended1/3
* Images are for reference only
MEE1S1515SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MEE1S1515SC
JLCPCB Part #
C22400532
Package
插件,11.5x6.1mm
Description
-40℃~+85℃ 1 10mm 10uF 11.53mm 13.5V~16.5V 15V 6.1mm 67mA 77kHz 86.5% 8mVp-p Plastic encapsulated type 插件,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package插件,11.5x6.1mm
Operating Temperature-40℃~+85℃
Conversion Efficiency86.5%
Output Current(Max)67mA
Output Power1W
Length11.53mm
Voltage - Supply13.5V~16.5V
Isolation Voltage(Vrms)1kV
Frequency77kHz
Height10mm
Width6.1mm
Output Voltage15V
Ripple Noise8mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEE1S1515SC
MEE1S1515SC

* Images are for reference only

MEE1S1515SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEE1S1515SC
JLCPCB Part #
C22400532
Package
插件,11.5x6.1mm
Description
-40℃~+85℃ 1 10mm 10uF 11.53mm 13.5V~16.5V 15V 6.1mm 67mA 77kHz 86.5% 8mVp-p Plastic encapsulated type 插件,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEE1S1515SC

* Images are for reference only

MEE1S1515SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
MEE1S1515SC
JLCPCB Part #
C22400532
Package
插件,11.5x6.1mm
Description
-40℃~+85℃ 1 10mm 10uF 11.53mm 13.5V~16.5V 15V 6.1mm 67mA 77kHz 86.5% 8mVp-p Plastic encapsulated type 插件,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEE1S1515SC Specifications

MEE1S1515SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package插件,11.5x6.1mm
Operating Temperature-40℃~+85℃
Conversion Efficiency86.5%
Output Current(Max)67mA
Output Power1W
Length11.53mm
Voltage - Supply13.5V~16.5V
Isolation Voltage(Vrms)1kV
Frequency77kHz
Height10mm
Width6.1mm
Output Voltage15V
Ripple Noise8mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEE1S1515SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEE1S1515SC Schematic Symbol & PCB Footprint

The MEE1S1515SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.