



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Foshan Blue Rocket Elec | |
| Package | SOT-323 | |
| Gate Threshold Voltage (Vgs(th)) | 680mV | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 750mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 733mΩ@1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BRCS3134WA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Foshan Blue Rocket Elec | |
| Package | SOT-323 | |
| Gate Threshold Voltage (Vgs(th)) | 680mV | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 750mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 733mΩ@1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRCS3134WA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BRCS3134WA datasheets or manufacturer documentation.
Datasheet: BRCS3134WA Datasheet (PDF)
The BRCS3134WA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.