Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SR1358D6RL
SR1358D6RL - 1
SR1358D6RL - 2
SR1358D6RL - 3
Extended1/3
* Images are for reference only
SR1358D6RL
Attributes
Value
Manufacturer
SPS
MFR.Part #
SR1358D6RL
JLCPCB Part #
C22400326
Package
DFN-6L(1x1)
Description
-40℃~+85℃ 0.4dB 1.6V~3.6V 100MHz~7.125GHz 32dBm 37dB SPDT DFN-6L(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerSPS
PackageDFN-6L(1x1)
Frequency range100MHz~7.125GHz
Voltage - Supply1.6V~3.6V
Insertion loss0.4dB
P1dB32dBm
CircuitSPDT
isolation37dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SR1358D6RL
SR1358D6RL

* Images are for reference only

SR1358D6RL

Extended
Manufacturer

SPS

MFR.Part #
SR1358D6RL
JLCPCB Part #
C22400326
Package
DFN-6L(1x1)
Description
-40℃~+85℃ 0.4dB 1.6V~3.6V 100MHz~7.125GHz 32dBm 37dB SPDT DFN-6L(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR1358D6RL

* Images are for reference only

SR1358D6RL
Extended
Manufacturer

SPS

MFR.Part #
SR1358D6RL
JLCPCB Part #
C22400326
Package
DFN-6L(1x1)
Description
-40℃~+85℃ 0.4dB 1.6V~3.6V 100MHz~7.125GHz 32dBm 37dB SPDT DFN-6L(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR1358D6RL Specifications

SR1358D6RL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerSPS
PackageDFN-6L(1x1)
Frequency range100MHz~7.125GHz
Voltage - Supply1.6V~3.6V
Insertion loss0.4dB
P1dB32dBm
CircuitSPDT
isolation37dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR1358D6RL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SR1358D6RL Documents

SR1358D6RL datasheets or manufacturer documentation.

Datasheet: SR1358D6RL Datasheet (PDF)

SR1358D6RL Schematic Symbol & PCB Footprint

The SR1358D6RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.