Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. NSM-U1
NSM-U1 - 1
NSM-U1 - 2
NSM-U1 - 3
Extended1/3
* Images are for reference only
NSM-U1
Attributes
Value
Manufacturer
techphant
MFR.Part #
NSM-U1
JLCPCB Part #
C22400304
Package
SMD,17.7x15.8mm
Description
-111dBm -40℃~+85℃ 15.8mA 19dBm 2.6V~3.3V 490MHz 4km 88.2mA FSK LCC Pad Transceiver SMD,17.7x15.8mm RF Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
Manufacturertechphant
PackageSMD,17.7x15.8mm
Antenna TypeLCC Pad
Operating Temperature-40℃~+85℃
Sensitivity-111dBm
Output Power(Max)19dBm
Modulation SystemFSK
Voltage - Supply2.6V~3.3V
ModelTransceiver
Frequency490MHz
FeaturesModule reset function
Communication Distance4km
Interface TypeSPI、UART
Send Current88.2mA
Receive Current15.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. NSM-U1
NSM-U1

* Images are for reference only

NSM-U1

Extended
Manufacturer

techphant

MFR.Part #
NSM-U1
JLCPCB Part #
C22400304
Package
SMD,17.7x15.8mm
Description
-111dBm -40℃~+85℃ 15.8mA 19dBm 2.6V~3.3V 490MHz 4km 88.2mA FSK LCC Pad Transceiver SMD,17.7x15.8mm RF Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSM-U1

* Images are for reference only

NSM-U1
Extended
Manufacturer

techphant

MFR.Part #
NSM-U1
JLCPCB Part #
C22400304
Package
SMD,17.7x15.8mm
Description
-111dBm -40℃~+85℃ 15.8mA 19dBm 2.6V~3.3V 490MHz 4km 88.2mA FSK LCC Pad Transceiver SMD,17.7x15.8mm RF Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSM-U1 Specifications

NSM-U1 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
Manufacturertechphant
PackageSMD,17.7x15.8mm
Antenna TypeLCC Pad
Operating Temperature-40℃~+85℃
Sensitivity-111dBm
Output Power(Max)19dBm
Modulation SystemFSK
Voltage - Supply2.6V~3.3V
ModelTransceiver
Frequency490MHz
FeaturesModule reset function
Communication Distance4km
Interface TypeSPI、UART
Send Current88.2mA
Receive Current15.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSM-U1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSM-U1 Documents

NSM-U1 datasheets or manufacturer documentation.

Datasheet: NSM-U1 Datasheet (PDF)

NSM-U1 Schematic Symbol & PCB Footprint

The NSM-U1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.