Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 79L06K
79L06K - 1
79L06K - 2
79L06K - 3
79L06K - 4
Extended1/4
* Images are for reference only
79L06K
Attributes
Value
Manufacturer
Shikues
MFR.Part #
79L06K
JLCPCB Part #
C22400127
Package
SOT-89
Description
0℃~+125℃@(Tj) 100mA 144uV 21V 2mA 6V 70dB@(120Hz) Fixed Negative Over Temperature Protection、Short Circuit Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShikues
PackageSOT-89
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
standby current2mA
Operating Temperature0℃~+125℃@(Tj)
Noise144uV
Output TypeFixed
Voltage - Supply21V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Output Voltage6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 79L06K
79L06K

* Images are for reference only

79L06K

Extended
Manufacturer

Shikues

MFR.Part #
79L06K
JLCPCB Part #
C22400127
Package
SOT-89
Description
0℃~+125℃@(Tj) 100mA 144uV 21V 2mA 6V 70dB@(120Hz) Fixed Negative Over Temperature Protection、Short Circuit Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

79L06K

* Images are for reference only

79L06K
Extended
Manufacturer

Shikues

MFR.Part #
79L06K
JLCPCB Part #
C22400127
Package
SOT-89
Description
0℃~+125℃@(Tj) 100mA 144uV 21V 2mA 6V 70dB@(120Hz) Fixed Negative Over Temperature Protection、Short Circuit Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

79L06K Specifications

79L06K technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShikues
PackageSOT-89
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
standby current2mA
Operating Temperature0℃~+125℃@(Tj)
Noise144uV
Output TypeFixed
Voltage - Supply21V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Output Voltage6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 79L06K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

79L06K Documents

79L06K datasheets or manufacturer documentation.

Datasheet: 79L06K Datasheet (PDF)

79L06K Schematic Symbol & PCB Footprint

The 79L06K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.