Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS114S08IPBS
ADS114S08IPBS - 1
ADS114S08IPBS - 2
ADS114S08IPBS - 3
Extended1/3
* Images are for reference only
ADS114S08IPBS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS114S08IPBS
JLCPCB Part #
C22400006
Package
TQFP-32(5x5)
Description
-50℃~+125℃ 100nA 10ppm/℃ 12 16 2.5V 2.7V~5.25V 20Hz、50Hz、60Hz、100Hz、200Hz、400Hz、800Hz、1kHz、2kHz、4kHz 4.096MHz 4kHz Built-in Built-in Built-in SPI Sigma-Delta Support Yes 自动校准、内置温度传感器、Multiplexers、上电复位、同步触发、双极性电源 TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency4.096MHz
Operating Temperature-50℃~+125℃
Data rate20Hz、50Hz、60Hz、100Hz、200Hz、400Hz、800Hz、1kHz、2kHz、4kHz
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)100nA
Full-Scale Range(FSR)2.5V
ADC architectureSigma-Delta
Sampling Rate4kHz
Features自动校准、内置温度传感器、Multiplexers、上电复位、同步触发、双极性电源
Voltage Reference Drift10ppm/℃
number of channels12
Temperature SensorsBuilt-in
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS114S08IPBS
ADS114S08IPBS

* Images are for reference only

ADS114S08IPBS

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS114S08IPBS
JLCPCB Part #
C22400006
Package
TQFP-32(5x5)
Description
-50℃~+125℃ 100nA 10ppm/℃ 12 16 2.5V 2.7V~5.25V 20Hz、50Hz、60Hz、100Hz、200Hz、400Hz、800Hz、1kHz、2kHz、4kHz 4.096MHz 4kHz Built-in Built-in Built-in SPI Sigma-Delta Support Yes 自动校准、内置温度传感器、Multiplexers、上电复位、同步触发、双极性电源 TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS114S08IPBS

* Images are for reference only

ADS114S08IPBS
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS114S08IPBS
JLCPCB Part #
C22400006
Package
TQFP-32(5x5)
Description
-50℃~+125℃ 100nA 10ppm/℃ 12 16 2.5V 2.7V~5.25V 20Hz、50Hz、60Hz、100Hz、200Hz、400Hz、800Hz、1kHz、2kHz、4kHz 4.096MHz 4kHz Built-in Built-in Built-in SPI Sigma-Delta Support Yes 自动校准、内置温度传感器、Multiplexers、上电复位、同步触发、双极性电源 TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS114S08IPBS Specifications

ADS114S08IPBS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency4.096MHz
Operating Temperature-50℃~+125℃
Data rate20Hz、50Hz、60Hz、100Hz、200Hz、400Hz、800Hz、1kHz、2kHz、4kHz
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)100nA
Full-Scale Range(FSR)2.5V
ADC architectureSigma-Delta
Sampling Rate4kHz
Features自动校准、内置温度传感器、Multiplexers、上电复位、同步触发、双极性电源
Voltage Reference Drift10ppm/℃
number of channels12
Temperature SensorsBuilt-in
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS114S08IPBS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS114S08IPBS Schematic Symbol & PCB Footprint

The ADS114S08IPBS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.