Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. KTD1100-QNX
KTD1100-QNX - 1
KTD1100-QNX - 2
KTD1100-QNX - 3
Extended1/3
* Images are for reference only
KTD1100-QNX
Attributes
Value
Manufacturer
CONNTEK
MFR.Part #
KTD1100-QNX
JLCPCB Part #
C22399768
Package
QFN-24L(3x3)
Description
-40℃~+105℃ 4.75V~5.25V 680us 780Hz Built-in clear and self-test QFN-24L(3x3) Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCONNTEK
PackageQFN-24L(3x3)
Operating Temperature-40℃~+105℃
Voltage - Supply4.75V~5.25V
Band Width780Hz
FeaturesBuilt-in clear and self-test
Response Time (tr)680us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. KTD1100-QNX
KTD1100-QNX

* Images are for reference only

KTD1100-QNX

Extended
Manufacturer

CONNTEK

MFR.Part #
KTD1100-QNX
JLCPCB Part #
C22399768
Package
QFN-24L(3x3)
Description
-40℃~+105℃ 4.75V~5.25V 680us 780Hz Built-in clear and self-test QFN-24L(3x3) Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTD1100-QNX

* Images are for reference only

KTD1100-QNX
Extended
Manufacturer

CONNTEK

MFR.Part #
KTD1100-QNX
JLCPCB Part #
C22399768
Package
QFN-24L(3x3)
Description
-40℃~+105℃ 4.75V~5.25V 680us 780Hz Built-in clear and self-test QFN-24L(3x3) Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTD1100-QNX Specifications

KTD1100-QNX technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCONNTEK
PackageQFN-24L(3x3)
Operating Temperature-40℃~+105℃
Voltage - Supply4.75V~5.25V
Band Width780Hz
FeaturesBuilt-in clear and self-test
Response Time (tr)680us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTD1100-QNX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KTD1100-QNX Documents

KTD1100-QNX datasheets or manufacturer documentation.

Datasheet: KTD1100-QNX Datasheet (PDF)

KTD1100-QNX Schematic Symbol & PCB Footprint

The KTD1100-QNX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.