Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E48-900T20S
E48-900T20S - 1
E48-900T20S - 2
E48-900T20S - 3
Extended1/3
* Images are for reference only
E48-900T20S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E48-900T20S
JLCPCB Part #
C22399508
Package
SMD,26x16mm
Description
-120dBm -40℃~+85℃ 110mA 12mA 2.7V~5.5V 20dBm 3.5km 868MHz GFSK IPEX interface Module reset function、Restore factory settings function Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,26x16mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-120dBm
Output Power(Max)20dBm
Modulation SystemGFSK
Voltage - Supply2.7V~5.5V
ModelTransceiver
Frequency868MHz
Communication Distance3.5km
FeaturesModule reset function、Restore factory settings function
Interface TypeUART
Receive Current12mA
Send Current110mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E48-900T20S
E48-900T20S

* Images are for reference only

E48-900T20S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E48-900T20S
JLCPCB Part #
C22399508
Package
SMD,26x16mm
Description
-120dBm -40℃~+85℃ 110mA 12mA 2.7V~5.5V 20dBm 3.5km 868MHz GFSK IPEX interface Module reset function、Restore factory settings function Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E48-900T20S

* Images are for reference only

E48-900T20S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E48-900T20S
JLCPCB Part #
C22399508
Package
SMD,26x16mm
Description
-120dBm -40℃~+85℃ 110mA 12mA 2.7V~5.5V 20dBm 3.5km 868MHz GFSK IPEX interface Module reset function、Restore factory settings function Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E48-900T20S Specifications

E48-900T20S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,26x16mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-120dBm
Output Power(Max)20dBm
Modulation SystemGFSK
Voltage - Supply2.7V~5.5V
ModelTransceiver
Frequency868MHz
Communication Distance3.5km
FeaturesModule reset function、Restore factory settings function
Interface TypeUART
Receive Current12mA
Send Current110mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E48-900T20S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E48-900T20S Documents

E48-900T20S datasheets or manufacturer documentation.

Datasheet: E48-900T20S Datasheet (PDF)

E48-900T20S Schematic Symbol & PCB Footprint

The E48-900T20S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.