Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. QPC6324SR
QPC6324SR - 1
QPC6324SR - 2
QPC6324SR - 3
Extended1/3
* Images are for reference only
QPC6324SR
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
QPC6324SR
JLCPCB Part #
C22398931
Package
QFN-20-EP(4x4)
Description
-40℃~+110℃ 1.35dB 2.7V~5.5V 37dBm 44dB 5MHz~6GHz Integrated control logic SPDT QFN-20-EP(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
5A991B
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerQorvo
PackageQFN-20-EP(4x4)
Frequency range5MHz~6GHz
Voltage - Supply2.7V~5.5V
Insertion loss1.35dB
FeaturesIntegrated control logic
P1dB37dBm
CircuitSPDT
isolation44dB
operating temperature-40℃~+110℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. QPC6324SR
QPC6324SR

* Images are for reference only

QPC6324SR

Extended
Manufacturer

Qorvo

MFR.Part #
QPC6324SR
JLCPCB Part #
C22398931
Package
QFN-20-EP(4x4)
Description
-40℃~+110℃ 1.35dB 2.7V~5.5V 37dBm 44dB 5MHz~6GHz Integrated control logic SPDT QFN-20-EP(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
5A991B
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPC6324SR

* Images are for reference only

QPC6324SR
Extended
Manufacturer

Qorvo

MFR.Part #
QPC6324SR
JLCPCB Part #
C22398931
Package
QFN-20-EP(4x4)
Description
-40℃~+110℃ 1.35dB 2.7V~5.5V 37dBm 44dB 5MHz~6GHz Integrated control logic SPDT QFN-20-EP(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
5A991B
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPC6324SR Specifications

QPC6324SR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerQorvo
PackageQFN-20-EP(4x4)
Frequency range5MHz~6GHz
Voltage - Supply2.7V~5.5V
Insertion loss1.35dB
FeaturesIntegrated control logic
P1dB37dBm
CircuitSPDT
isolation44dB
operating temperature-40℃~+110℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPC6324SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QPC6324SR Schematic Symbol & PCB Footprint

The QPC6324SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.