


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Coilcraft | |
| Package | 0402 | |
| Inductance | 18nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 57@900MHz、62@1.7GHz | |
| Frequency - Self Resonant | 3.1GHz | |
| Tolerance | ±2% | |
| Current Rating | 420mA | |
| Magnetic Core | Non-magnetic core | |
| DC Resistance(DCR) | 230mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0402CS-18NXGRW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Coilcraft | |
| Package | 0402 | |
| Inductance | 18nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 57@900MHz、62@1.7GHz | |
| Frequency - Self Resonant | 3.1GHz | |
| Tolerance | ±2% | |
| Current Rating | 420mA | |
| Magnetic Core | Non-magnetic core | |
| DC Resistance(DCR) | 230mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0402CS-18NXGRW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 0402CS-18NXGRW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.