Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XL0832DR
XL0832DR - 1
XL0832DR - 2
XL0832DR - 3
XL0832DR - 4
Extended1/4
* Images are for reference only
XL0832DR
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XL0832DR
JLCPCB Part #
C22397806
Package
SOP-8
Description
-40℃~+85℃ 10kHz~400kHz、250kHz 1LSB 2 2mA 31.25kHz 4.5V~6.3V 8 External External Multiplexers、Bipolar input SAR Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerXINLUDA
PackageSOP-8
Clock Frequency10kHz~400kHz、250kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Integral non - linearity1LSB
Voltage - Supply4.5V~6.3V
Quiescent Current (Iq)2mA
ADC architectureSAR
Sampling Rate31.25kHz
FeaturesMultiplexers、Bipolar input
number of channels2
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XL0832DR
XL0832DR

* Images are for reference only

XL0832DR

Extended
Manufacturer

XINLUDA

MFR.Part #
XL0832DR
JLCPCB Part #
C22397806
Package
SOP-8
Description
-40℃~+85℃ 10kHz~400kHz、250kHz 1LSB 2 2mA 31.25kHz 4.5V~6.3V 8 External External Multiplexers、Bipolar input SAR Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL0832DR

* Images are for reference only

XL0832DR
Extended
Manufacturer

XINLUDA

MFR.Part #
XL0832DR
JLCPCB Part #
C22397806
Package
SOP-8
Description
-40℃~+85℃ 10kHz~400kHz、250kHz 1LSB 2 2mA 31.25kHz 4.5V~6.3V 8 External External Multiplexers、Bipolar input SAR Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL0832DR Specifications

XL0832DR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerXINLUDA
PackageSOP-8
Clock Frequency10kHz~400kHz、250kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Integral non - linearity1LSB
Voltage - Supply4.5V~6.3V
Quiescent Current (Iq)2mA
ADC architectureSAR
Sampling Rate31.25kHz
FeaturesMultiplexers、Bipolar input
number of channels2
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL0832DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL0832DR Documents

XL0832DR datasheets or manufacturer documentation.

Datasheet: XL0832DR Datasheet (PDF)

XL0832DR Schematic Symbol & PCB Footprint

The XL0832DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.