



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | XINLUDA | |
| Package | SOP-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 94ns | |
| Driven Configuration | Low Side、High Side | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 6V | |
| Quiescent Current(Iq) | 15uA | |
| Fall Time | 17ns | |
| Rise Time | 25ns | |
| Input Logic Level - High | 9.5V | |
| Voltage - Supply | 10V~20V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 120ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL2110SPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | XINLUDA | |
| Package | SOP-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 94ns | |
| Driven Configuration | Low Side、High Side | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 6V | |
| Quiescent Current(Iq) | 15uA | |
| Fall Time | 17ns | |
| Rise Time | 25ns | |
| Input Logic Level - High | 9.5V | |
| Voltage - Supply | 10V~20V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 120ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL2110SPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL2110SPBF datasheets or manufacturer documentation.
Datasheet: XL2110SPBF Datasheet (PDF)
The XL2110SPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.