Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3843BD(LX)
UC3843BD(LX) - 1
UC3843BD(LX) - 2
UC3843BD(LX) - 3
UC3843BD(LX) - 4
Extended1/4
* Images are for reference only
UC3843BD(LX)
Attributes
Value
Manufacturer
lingxingic
MFR.Part #
UC3843BD(LX)
JLCPCB Part #
C22397221
Package
SOP-8
Description
-40℃~+85℃ 1W 49kHz~55kHz 7.6V~30V 97% Boost PWM Modulation Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerlingxingic
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching49kHz~55kHz
Voltage - Supply7.6V~30V
Output Current1A
Duty Cycle(Max)97%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Under-voltage lockout
TopologyBoost
Pd - Power Dissipation1W
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3843BD(LX)
UC3843BD(LX)

* Images are for reference only

UC3843BD(LX)

Extended
Manufacturer

lingxingic

MFR.Part #
UC3843BD(LX)
JLCPCB Part #
C22397221
Package
SOP-8
Description
-40℃~+85℃ 1W 49kHz~55kHz 7.6V~30V 97% Boost PWM Modulation Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3843BD(LX)

* Images are for reference only

UC3843BD(LX)
Extended
Manufacturer

lingxingic

MFR.Part #
UC3843BD(LX)
JLCPCB Part #
C22397221
Package
SOP-8
Description
-40℃~+85℃ 1W 49kHz~55kHz 7.6V~30V 97% Boost PWM Modulation Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3843BD(LX) Specifications

UC3843BD(LX) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerlingxingic
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching49kHz~55kHz
Voltage - Supply7.6V~30V
Output Current1A
Duty Cycle(Max)97%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Under-voltage lockout
TopologyBoost
Pd - Power Dissipation1W
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3843BD(LX). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3843BD(LX) Documents

UC3843BD(LX) datasheets or manufacturer documentation.

Datasheet: UC3843BD(LX) Datasheet (PDF)

UC3843BD(LX) Schematic Symbol & PCB Footprint

The UC3843BD(LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.