Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. V0
V0 - 1
V0 - 2
V0 - 3
Extended1/3
* Images are for reference only
V0
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
V0
JLCPCB Part #
C22396326
Package
Plugin,D2.1xL6.5mm
Description
1A 200℃ 250V 53℃ 73℃ 76℃ Axial V Plugin,D2.1xL6.5mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,D2.1xL6.5mm
SeriesV
Operating Temperature73℃
Maximum Temperature Limit200℃
TypeAxial
Voltage Rating250V
Current Rating1A
Holding Temperature53℃
Rated Functioning Temperature76℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. V0
V0

* Images are for reference only

V0

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
V0
JLCPCB Part #
C22396326
Package
Plugin,D2.1xL6.5mm
Description
1A 200℃ 250V 53℃ 73℃ 76℃ Axial V Plugin,D2.1xL6.5mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V0

* Images are for reference only

V0
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
V0
JLCPCB Part #
C22396326
Package
Plugin,D2.1xL6.5mm
Description
1A 200℃ 250V 53℃ 73℃ 76℃ Axial V Plugin,D2.1xL6.5mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V0 Specifications

V0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,D2.1xL6.5mm
SeriesV
Operating Temperature73℃
Maximum Temperature Limit200℃
TypeAxial
Voltage Rating250V
Current Rating1A
Holding Temperature53℃
Rated Functioning Temperature76℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V0 Documents

V0 datasheets or manufacturer documentation.

Datasheet: V0 Datasheet (PDF)

V0 Schematic Symbol & PCB Footprint

The V0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.