Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. G115
G115 - 1
G115 - 2
G115 - 3
Extended1/3
* Images are for reference only
G115
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
G115
JLCPCB Part #
C22396309
Package
Plugin,P=9mm
Description
112℃ 115℃ 13.8mm 15.5mm 160℃ 2.2mm 250V 40A 5.7mm 74℃ 9mm G Plug-in Plugin,P=9mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=9mm
SeriesG
Operating Temperature112℃
Maximum Temperature Limit160℃
TypePlug-in
Length13.8mm
Diameter (φD)2.2mm
Voltage Rating250V
Pitch9mm
Current Rating40A
Holding Temperature74℃
Height15.5mm
Rated Functioning Temperature115℃
Width5.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. G115
G115

* Images are for reference only

G115

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
G115
JLCPCB Part #
C22396309
Package
Plugin,P=9mm
Description
112℃ 115℃ 13.8mm 15.5mm 160℃ 2.2mm 250V 40A 5.7mm 74℃ 9mm G Plug-in Plugin,P=9mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G115

* Images are for reference only

G115
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
G115
JLCPCB Part #
C22396309
Package
Plugin,P=9mm
Description
112℃ 115℃ 13.8mm 15.5mm 160℃ 2.2mm 250V 40A 5.7mm 74℃ 9mm G Plug-in Plugin,P=9mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G115 Specifications

G115 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=9mm
SeriesG
Operating Temperature112℃
Maximum Temperature Limit160℃
TypePlug-in
Length13.8mm
Diameter (φD)2.2mm
Voltage Rating250V
Pitch9mm
Current Rating40A
Holding Temperature74℃
Height15.5mm
Rated Functioning Temperature115℃
Width5.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G115 Documents

G115 datasheets or manufacturer documentation.

Datasheet: G115 Datasheet (PDF)

G115 Schematic Symbol & PCB Footprint

The G115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.