Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. U6
U6 - 1
U6 - 2
U6 - 3
Extended1/3
* Images are for reference only
U6
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
U6
JLCPCB Part #
C22396301
Package
Plugin,D4xL14mm
Description
10A 115℃ 140℃ 145℃ 14mm 200℃ 250V 4mm Axial U Plugin,D4xL14mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,D4xL14mm
SeriesU
Operating Temperature140℃
Maximum Temperature Limit200℃
TypeAxial
Length14mm
Diameter (φD)4mm
Voltage Rating250V
Current Rating10A
Holding Temperature115℃
Rated Functioning Temperature145℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. U6
U6

* Images are for reference only

U6

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
U6
JLCPCB Part #
C22396301
Package
Plugin,D4xL14mm
Description
10A 115℃ 140℃ 145℃ 14mm 200℃ 250V 4mm Axial U Plugin,D4xL14mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U6

* Images are for reference only

U6
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
U6
JLCPCB Part #
C22396301
Package
Plugin,D4xL14mm
Description
10A 115℃ 140℃ 145℃ 14mm 200℃ 250V 4mm Axial U Plugin,D4xL14mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U6 Specifications

U6 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,D4xL14mm
SeriesU
Operating Temperature140℃
Maximum Temperature Limit200℃
TypeAxial
Length14mm
Diameter (φD)4mm
Voltage Rating250V
Current Rating10A
Holding Temperature115℃
Rated Functioning Temperature145℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U6 Documents

U6 datasheets or manufacturer documentation.

Datasheet: U6 Datasheet (PDF)

U6 Schematic Symbol & PCB Footprint

The U6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.