Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. P125
P125 - 1
P125 - 2
P125 - 3
Extended1/3
* Images are for reference only
P125
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
P125
JLCPCB Part #
C22396293
Package
Plugin,P=6.6mm
Description
10.8mm 11.5mm 121℃ 125℃ 200℃ 20A 4.8mm 400V 6.6mm 90℃ P Through-hole Plugin,P=6.6mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=6.6mm
SeriesP
Maximum Temperature Limit200℃
Operating Temperature121℃
TypeThrough-hole
Length10.8mm
Voltage Rating400V
Pitch6.6mm
Current Rating20A
Holding Temperature90℃
Height11.5mm
Rated Functioning Temperature125℃
Width4.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. P125
P125

* Images are for reference only

P125

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
P125
JLCPCB Part #
C22396293
Package
Plugin,P=6.6mm
Description
10.8mm 11.5mm 121℃ 125℃ 200℃ 20A 4.8mm 400V 6.6mm 90℃ P Through-hole Plugin,P=6.6mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P125

* Images are for reference only

P125
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
P125
JLCPCB Part #
C22396293
Package
Plugin,P=6.6mm
Description
10.8mm 11.5mm 121℃ 125℃ 200℃ 20A 4.8mm 400V 6.6mm 90℃ P Through-hole Plugin,P=6.6mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P125 Specifications

P125 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=6.6mm
SeriesP
Maximum Temperature Limit200℃
Operating Temperature121℃
TypeThrough-hole
Length10.8mm
Voltage Rating400V
Pitch6.6mm
Current Rating20A
Holding Temperature90℃
Height11.5mm
Rated Functioning Temperature125℃
Width4.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P125 Documents

P125 datasheets or manufacturer documentation.

Datasheet: P125 Datasheet (PDF)

P125 Schematic Symbol & PCB Footprint

The P125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.