Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. Y0
Y0 - 1
Y0 - 2
Y0 - 3
Extended1/3
* Images are for reference only
Y0
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
Y0
JLCPCB Part #
C22396291
Package
Plugin,P=4mm
Description
2.7mm 200℃ 250V 4mm 53℃ 5A 6.6mm 73℃ 76℃ 7mm Plug-in Y Plugin,P=4mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=4mm
SeriesY
Operating Temperature73℃
Maximum Temperature Limit200℃
TypePlug-in
Length6.6mm
Voltage Rating250V
Pitch4mm
Current Rating5A
Holding Temperature53℃
Height7mm
Rated Functioning Temperature76℃
Width2.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. Y0
Y0

* Images are for reference only

Y0

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
Y0
JLCPCB Part #
C22396291
Package
Plugin,P=4mm
Description
2.7mm 200℃ 250V 4mm 53℃ 5A 6.6mm 73℃ 76℃ 7mm Plug-in Y Plugin,P=4mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Y0

* Images are for reference only

Y0
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
Y0
JLCPCB Part #
C22396291
Package
Plugin,P=4mm
Description
2.7mm 200℃ 250V 4mm 53℃ 5A 6.6mm 73℃ 76℃ 7mm Plug-in Y Plugin,P=4mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Y0 Specifications

Y0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,P=4mm
SeriesY
Operating Temperature73℃
Maximum Temperature Limit200℃
TypePlug-in
Length6.6mm
Voltage Rating250V
Pitch4mm
Current Rating5A
Holding Temperature53℃
Height7mm
Rated Functioning Temperature76℃
Width2.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Y0 Documents

Y0 datasheets or manufacturer documentation.

Datasheet: Y0 Datasheet (PDF)

Y0 Schematic Symbol & PCB Footprint

The Y0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.