Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. H6
H6 - 1
H6 - 2
H6 - 3
Extended1/3
* Images are for reference only
H6
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
H6
JLCPCB Part #
C22396284
Package
Plugin,D2.5xL9mm
Description
121℃ 140℃ 145℃ 2.5mm 200℃ 250V 2A 9mm Axial H Plugin,D2.5xL9mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,D2.5xL9mm
SeriesH
Operating Temperature140℃
Maximum Temperature Limit200℃
TypeAxial
Length9mm
Diameter (φD)2.5mm
Voltage Rating250V
Current Rating2A
Holding Temperature121℃
Rated Functioning Temperature145℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. H6
H6

* Images are for reference only

H6

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
H6
JLCPCB Part #
C22396284
Package
Plugin,D2.5xL9mm
Description
121℃ 140℃ 145℃ 2.5mm 200℃ 250V 2A 9mm Axial H Plugin,D2.5xL9mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H6

* Images are for reference only

H6
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
H6
JLCPCB Part #
C22396284
Package
Plugin,D2.5xL9mm
Description
121℃ 140℃ 145℃ 2.5mm 200℃ 250V 2A 9mm Axial H Plugin,D2.5xL9mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H6 Specifications

H6 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSETsafe | SETfuse
PackagePlugin,D2.5xL9mm
SeriesH
Operating Temperature140℃
Maximum Temperature Limit200℃
TypeAxial
Length9mm
Diameter (φD)2.5mm
Voltage Rating250V
Current Rating2A
Holding Temperature121℃
Rated Functioning Temperature145℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H6 Documents

H6 datasheets or manufacturer documentation.

Datasheet: H6 Datasheet (PDF)

H6 Schematic Symbol & PCB Footprint

The H6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.