Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICW1238A33T2GQ1
ICW1238A33T2GQ1 - 1
ICW1238A33T2GQ1 - 2
ICW1238A33T2GQ1 - 3
Extended1/3
* Images are for reference only
ICW1238A33T2GQ1
Attributes
Value
Manufacturer
ICW
MFR.Part #
ICW1238A33T2GQ1
JLCPCB Part #
C22395385
Package
TO-252-2
Description
-40℃~+125℃@(Ta) 1 1.6uA 10mV@(10mA) 3.3V 40V 500mA 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerICW
PackageTO-252-2
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current1.6uA
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed
Voltage - Supply40V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout10mV@(10mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICW1238A33T2GQ1
ICW1238A33T2GQ1

* Images are for reference only

ICW1238A33T2GQ1

Extended
Manufacturer

ICW

MFR.Part #
ICW1238A33T2GQ1
JLCPCB Part #
C22395385
Package
TO-252-2
Description
-40℃~+125℃@(Ta) 1 1.6uA 10mV@(10mA) 3.3V 40V 500mA 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW1238A33T2GQ1

* Images are for reference only

ICW1238A33T2GQ1
Extended
Manufacturer

ICW

MFR.Part #
ICW1238A33T2GQ1
JLCPCB Part #
C22395385
Package
TO-252-2
Description
-40℃~+125℃@(Ta) 1 1.6uA 10mV@(10mA) 3.3V 40V 500mA 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW1238A33T2GQ1 Specifications

ICW1238A33T2GQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerICW
PackageTO-252-2
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current1.6uA
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed
Voltage - Supply40V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout10mV@(10mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICW1238A33T2GQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICW1238A33T2GQ1 Documents

ICW1238A33T2GQ1 datasheets or manufacturer documentation.

Datasheet: ICW1238A33T2GQ1 Datasheet (PDF)

ICW1238A33T2GQ1 Schematic Symbol & PCB Footprint

The ICW1238A33T2GQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.