Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. RM7515KSF
RM7515KSF - 1
RM7515KSF - 2
RM7515KSF - 3
Extended1/3
* Images are for reference only
RM7515KSF
Attributes
Value
Manufacturer
Reactor-Micro
MFR.Part #
RM7515KSF
JLCPCB Part #
C22395351
Package
SOP-8L
Description
-40℃~+150℃ 6V~36V Active High High Side Switch Undervoltage Protection(UVP) SOP-8L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerReactor-Micro
PackageSOP-8L
TypeHigh Side Switch
Voltage - Supply6V~36V
Operating Temperature --40℃~+150℃
FeaturesUnder-voltage lockout、Reverse current blocking
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. RM7515KSF
RM7515KSF

* Images are for reference only

RM7515KSF

Extended
Manufacturer

Reactor-Micro

MFR.Part #
RM7515KSF
JLCPCB Part #
C22395351
Package
SOP-8L
Description
-40℃~+150℃ 6V~36V Active High High Side Switch Undervoltage Protection(UVP) SOP-8L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM7515KSF

* Images are for reference only

RM7515KSF
Extended
Manufacturer

Reactor-Micro

MFR.Part #
RM7515KSF
JLCPCB Part #
C22395351
Package
SOP-8L
Description
-40℃~+150℃ 6V~36V Active High High Side Switch Undervoltage Protection(UVP) SOP-8L Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM7515KSF Specifications

RM7515KSF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerReactor-Micro
PackageSOP-8L
TypeHigh Side Switch
Voltage - Supply6V~36V
Operating Temperature --40℃~+150℃
FeaturesUnder-voltage lockout、Reverse current blocking
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM7515KSF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM7515KSF Schematic Symbol & PCB Footprint

The RM7515KSF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.