


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LGA-14(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Quiescent Current | 32000000nA | |
| Features | Digital interface control | |
| Single Supply | 4.75V~5.25V | |
| Gain Bandwidth Product | 0.97MHz | |
| Amplifier Type | Logarithmic Amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL5308ACCZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LGA-14(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Quiescent Current | 32000000nA | |
| Features | Digital interface control | |
| Single Supply | 4.75V~5.25V | |
| Gain Bandwidth Product | 0.97MHz | |
| Amplifier Type | Logarithmic Amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5308ACCZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL5308ACCZ datasheets or manufacturer documentation.
Datasheet: ADL5308ACCZ Datasheet (PDF)
The ADL5308ACCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.