


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.8A | |
| Input Voltage | 4.5V~40V | |
| Features | Overcurrent Protection、Adjustable current limiting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS16410DRCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.8A | |
| Input Voltage | 4.5V~40V | |
| Features | Overcurrent Protection、Adjustable current limiting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS16410DRCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS16410DRCR datasheets or manufacturer documentation.
Datasheet: TPS16410DRCR Datasheet (PDF)
The TPS16410DRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.