


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nordic Semicon | |
| Package | LGA | |
| Frequency Range | 700MHz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -108dBm | |
| Data Rate | 8Mbps | |
| Output Power | 23dBm | |
| Voltage - Supply | 3V~5.5V | |
| Features | Supports software reset、Power-on Reset、Power-off reset function | |
| Interface | SPI、UART、I2C、PDM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRF9161-LACA-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nordic Semicon | |
| Package | LGA | |
| Frequency Range | 700MHz~2.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -108dBm | |
| Data Rate | 8Mbps | |
| Output Power | 23dBm | |
| Voltage - Supply | 3V~5.5V | |
| Features | Supports software reset、Power-on Reset、Power-off reset function | |
| Interface | SPI、UART、I2C、PDM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF9161-LACA-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRF9161-LACA-R datasheets or manufacturer documentation.
Datasheet: NRF9161-LACA-R Datasheet (PDF)
The NRF9161-LACA-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.