Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HTPS76330DBVR
HTPS76330DBVR - 1
HTPS76330DBVR - 2
HTPS76330DBVR - 3
Extended1/3
* Images are for reference only
HTPS76330DBVR
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HTPS76330DBVR
JLCPCB Part #
C22392688
Package
SOT-23-5L
Description
-30℃~+85℃@(Ta) 1 10V 150mA 3.3V 30mV@(1mA) 8uA Enable Fixed Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHXY MOSFET
PackageSOT-23-5L
Operating Temperature-30℃~+85℃@(Ta)
standby current8uA
Output TypeFixed
Voltage - Supply10V
Output Current150mA
FeaturesEnable control
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout30mV@(1mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HTPS76330DBVR
HTPS76330DBVR

* Images are for reference only

HTPS76330DBVR

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HTPS76330DBVR
JLCPCB Part #
C22392688
Package
SOT-23-5L
Description
-30℃~+85℃@(Ta) 1 10V 150mA 3.3V 30mV@(1mA) 8uA Enable Fixed Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTPS76330DBVR

* Images are for reference only

HTPS76330DBVR
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HTPS76330DBVR
JLCPCB Part #
C22392688
Package
SOT-23-5L
Description
-30℃~+85℃@(Ta) 1 10V 150mA 3.3V 30mV@(1mA) 8uA Enable Fixed Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTPS76330DBVR Specifications

HTPS76330DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHXY MOSFET
PackageSOT-23-5L
Operating Temperature-30℃~+85℃@(Ta)
standby current8uA
Output TypeFixed
Voltage - Supply10V
Output Current150mA
FeaturesEnable control
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout30mV@(1mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTPS76330DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTPS76330DBVR Documents

HTPS76330DBVR datasheets or manufacturer documentation.

Datasheet: HTPS76330DBVR Datasheet (PDF)

HTPS76330DBVR Schematic Symbol & PCB Footprint

The HTPS76330DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.