Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. ABX00053
ABX00053 - 1
ABX00053 - 2
Extended1/2
* Images are for reference only
ABX00053
Attributes
Value
Manufacturer
Arduino
MFR.Part #
ABX00053
JLCPCB Part #
C22392413
Package
SMD,43x18mm
Description
Encryption function、Hardware TRNG、Secure boot SMD,43x18mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerArduino
PackageSMD,43x18mm
Operating Temperature-20℃~+80℃
Antenna TypeOn-board PCB Antenna
Voltage - Supply5V
FeaturesEncryption function、Hardware TRNG、Secure boot
Interface TypeGPIO、SPI、UART、USB、I2C、DMA
Wireless StandardBluetooth 4.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. ABX00053
ABX00053

* Images are for reference only

ABX00053

Extended
Manufacturer

Arduino

MFR.Part #
ABX00053
JLCPCB Part #
C22392413
Package
SMD,43x18mm
Description
Encryption function、Hardware TRNG、Secure boot SMD,43x18mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABX00053

* Images are for reference only

ABX00053
Extended
Manufacturer

Arduino

MFR.Part #
ABX00053
JLCPCB Part #
C22392413
Package
SMD,43x18mm
Description
Encryption function、Hardware TRNG、Secure boot SMD,43x18mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABX00053 Specifications

ABX00053 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerArduino
PackageSMD,43x18mm
Operating Temperature-20℃~+80℃
Antenna TypeOn-board PCB Antenna
Voltage - Supply5V
FeaturesEncryption function、Hardware TRNG、Secure boot
Interface TypeGPIO、SPI、UART、USB、I2C、DMA
Wireless StandardBluetooth 4.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABX00053. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ABX00053 Documents

ABX00053 datasheets or manufacturer documentation.

Datasheet: ABX00053 Datasheet (PDF)

ABX00053 Schematic Symbol & PCB Footprint

The ABX00053 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.