Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. SL5350SDR
SL5350SDR - 1
SL5350SDR - 2
SL5350SDR - 3
Extended1/3
* Images are for reference only
SL5350SDR
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL5350SDR
JLCPCB Part #
C22392350
Package
SOP-8
Description
-40℃~+125℃@(Ta) 1 100kV/us 10A 14ns 15ns 2.5V~5.5V 3750 65ns 65ns 8.5A 9.5V~33V MOSFET、IGBT SOP-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-8
Voltage - Supply (Driver)9.5V~33V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL65ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)0.8mA
Fall Time14ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3750V
Rise Time15ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH65ns
Peak Output Current(sink)10A
Peak Output Current(source)8.5A
Voltage - Supply (Input)2.5V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. SL5350SDR
SL5350SDR

* Images are for reference only

SL5350SDR

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL5350SDR
JLCPCB Part #
C22392350
Package
SOP-8
Description
-40℃~+125℃@(Ta) 1 100kV/us 10A 14ns 15ns 2.5V~5.5V 3750 65ns 65ns 8.5A 9.5V~33V MOSFET、IGBT SOP-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL5350SDR

* Images are for reference only

SL5350SDR
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL5350SDR
JLCPCB Part #
C22392350
Package
SOP-8
Description
-40℃~+125℃@(Ta) 1 100kV/us 10A 14ns 15ns 2.5V~5.5V 3750 65ns 65ns 8.5A 9.5V~33V MOSFET、IGBT SOP-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL5350SDR Specifications

SL5350SDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-8
Voltage - Supply (Driver)9.5V~33V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL65ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)0.8mA
Fall Time14ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3750V
Rise Time15ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH65ns
Peak Output Current(sink)10A
Peak Output Current(source)8.5A
Voltage - Supply (Input)2.5V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL5350SDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL5350SDR Documents

SL5350SDR datasheets or manufacturer documentation.

Datasheet: SL5350SDR Datasheet (PDF)

SL5350SDR Schematic Symbol & PCB Footprint

The SL5350SDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.